CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28386DZWTS
F28386DZWTS - 1
F28386DZWTS - 2
F28386DZWTS - 3
Extended1/3
* Images are for reference only

F28386DZWTS

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28386DZWTS
JLCPCB Part #
C2869906
Package
BGA-337
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 169 1MB 200MHz 216KB 32 Bit Built-in FLASH Others BGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageBGA-337
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~1.26V
RAM Size216KB
Core Size32 Bit
CPU CoreOthers
Number of I/O169
FeaturesWatchdog reset、Hardware CRC、Hardware ECC check、Hardware parity check
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28386DZWTS
F28386DZWTS

* Images are for reference only

F28386DZWTS

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28386DZWTS
JLCPCB Part #
C2869906
Package
BGA-337
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 169 1MB 200MHz 216KB 32 Bit Built-in FLASH Others BGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28386DZWTS

* Images are for reference only

F28386DZWTS

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28386DZWTS
JLCPCB Part #
C2869906
Package
BGA-337
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 169 1MB 200MHz 216KB 32 Bit Built-in FLASH Others BGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28386DZWTS Specifications

F28386DZWTS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageBGA-337
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~1.26V
RAM Size216KB
Core Size32 Bit
CPU CoreOthers
Number of I/O169
FeaturesWatchdog reset、Hardware CRC、Hardware ECC check、Hardware parity check
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28386DZWTS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28386DZWTS Documents

F28386DZWTS datasheets or manufacturer documentation.

Datasheet: F28386DZWTS Datasheet (PDF)

F28386DZWTS Schematic Symbol & PCB Footprint

The F28386DZWTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.