
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 48mA | |
| Features | Latch function | |
| Propagation Delay Time | 25ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM7130J/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 48mA | |
| Features | Latch function | |
| Propagation Delay Time | 25ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM7130J/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM7130J/883 datasheets or manufacturer documentation.
Datasheet: DM7130J/883 Datasheet (PDF)
The DM7130J/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.