CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8871SBPWG4
DAC8871SBPWG4
Extended
* Images are for reference only

DAC8871SBPWG4

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC8871SBPWG4
JLCPCB Part #
C1555363
Package
TSSOP-16
Description
-19.8V~-13.5V、13.5V~19.8V -40℃~+105℃ 1 16 1LSB 1us 3uA SPI Voltage-Unbuffered TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-16
Integral non - linearity1LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Voltage - Supply-19.8V~-13.5V、13.5V~19.8V
Output TypeVoltage-Unbuffered
Resolution(Bits)16
Quiescent Current (Iq)3uA
Settling Time1us
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8871SBPWG4
DAC8871SBPWG4

* Images are for reference only

DAC8871SBPWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8871SBPWG4
JLCPCB Part #
C1555363
Package
TSSOP-16
Description
-19.8V~-13.5V、13.5V~19.8V -40℃~+105℃ 1 16 1LSB 1us 3uA SPI Voltage-Unbuffered TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8871SBPWG4

* Images are for reference only

DAC8871SBPWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8871SBPWG4
JLCPCB Part #
C1555363
Package
TSSOP-16
Description
-19.8V~-13.5V、13.5V~19.8V -40℃~+105℃ 1 16 1LSB 1us 3uA SPI Voltage-Unbuffered TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8871SBPWG4 Specifications

DAC8871SBPWG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-16
Integral non - linearity1LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Voltage - Supply-19.8V~-13.5V、13.5V~19.8V
Output TypeVoltage-Unbuffered
Resolution(Bits)16
Quiescent Current (Iq)3uA
Settling Time1us
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8871SBPWG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC8871SBPWG4 Documents

DAC8871SBPWG4 datasheets or manufacturer documentation.

Datasheet: DAC8871SBPWG4 Datasheet (PDF)

DAC8871SBPWG4 Schematic Symbol & PCB Footprint

The DAC8871SBPWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.