CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8165IBPW
DAC8165IBPW
Extended
* Images are for reference only

DAC8165IBPW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC8165IBPW
JLCPCB Part #
C2863715
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 1.3uA 10us 14 2.7V~5.5V 4 4LSB SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-16-4.3mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Built-in reference source
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.3uA
Settling Time10us
Resolution (Bits)14
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8165IBPW
DAC8165IBPW

* Images are for reference only

DAC8165IBPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8165IBPW
JLCPCB Part #
C2863715
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 1.3uA 10us 14 2.7V~5.5V 4 4LSB SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8165IBPW

* Images are for reference only

DAC8165IBPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8165IBPW
JLCPCB Part #
C2863715
Package
TSSOP-16-4.3mm
Description
-40℃~+105℃ 1.3uA 10us 14 2.7V~5.5V 4 4LSB SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8165IBPW Specifications

DAC8165IBPW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-16-4.3mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Built-in reference source
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.3uA
Settling Time10us
Resolution (Bits)14
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8165IBPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC8165IBPW Documents

DAC8165IBPW datasheets or manufacturer documentation.

Datasheet: DAC8165IBPW Datasheet (PDF)

DAC8165IBPW Schematic Symbol & PCB Footprint

The DAC8165IBPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.