
DAC7564ICPW
- Manufacturer
- MFR.Part #
- DAC7564ICPW
- JLCPCB Part #
- C2877005
- Package
- TSSOP-16-4.3mm
- Description
- -40℃~+105℃ 0.5LSB 1.3uA 10us 12 2.7V~5.5V 4 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16-4.3mm | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 1.3uA | |
| Settling Time | 10us | |
| Interface | SPI、QSPI、MICROWIRE |

* Images are for reference only
DAC7564ICPW
Extended- Manufacturer
- MFR.Part #
- DAC7564ICPW
- JLCPCB Part #
- C2877005
- Package
- TSSOP-16-4.3mm
- Description
- -40℃~+105℃ 0.5LSB 1.3uA 10us 12 2.7V~5.5V 4 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DAC7564ICPW
Extended- Manufacturer
- MFR.Part #
- DAC7564ICPW
- JLCPCB Part #
- C2877005
- Package
- TSSOP-16-4.3mm
- Description
- -40℃~+105℃ 0.5LSB 1.3uA 10us 12 2.7V~5.5V 4 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC7564ICPW Specifications
DAC7564ICPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16-4.3mm | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 1.3uA | |
| Settling Time | 10us | |
| Interface | SPI、QSPI、MICROWIRE |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7564ICPW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC7564ICPW Documents
DAC7564ICPW datasheets or manufacturer documentation.
Datasheet: DAC7564ICPW Datasheet (PDF)
DAC7564ICPW Schematic Symbol & PCB Footprint
The DAC7564ICPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.