
DAC715UK
- Manufacturer
- MFR.Part #
- DAC715UK
- JLCPCB Part #
- C7167107
- Package
- SOIC-28
- Description
- 0℃~+70℃ 1 16 2LSB 6us Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Resolution(Bits) | 16 | |
| Settling Time | 6us | |
| Interface | Parallel |

* Images are for reference only
DAC715UK
Extended- Manufacturer
- MFR.Part #
- DAC715UK
- JLCPCB Part #
- C7167107
- Package
- SOIC-28
- Description
- 0℃~+70℃ 1 16 2LSB 6us Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DAC715UK
Extended- Manufacturer
- MFR.Part #
- DAC715UK
- JLCPCB Part #
- C7167107
- Package
- SOIC-28
- Description
- 0℃~+70℃ 1 16 2LSB 6us Parallel SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC715UK Specifications
DAC715UK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Resolution(Bits) | 16 | |
| Settling Time | 6us | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC715UK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC715UK Documents
DAC715UK datasheets or manufacturer documentation.
Datasheet: DAC715UK Datasheet (PDF)
DAC715UK Schematic Symbol & PCB Footprint
The DAC715UK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.