
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-MR-88-EP(9x9) | |
| Function | Power-down mode、Multi-chip synchronization、Integrated phase-locked loop、Soft reset、Output enable control、Differential output、Built-in temperature sensor | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.2V~3.3V | |
| Settling Time | 10ns | |
| Resolution (Bits) | 16 | |
| Interface | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC3484IRKDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-MR-88-EP(9x9) | |
| Function | Power-down mode、Multi-chip synchronization、Integrated phase-locked loop、Soft reset、Output enable control、Differential output、Built-in temperature sensor | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.2V~3.3V | |
| Settling Time | 10ns | |
| Resolution (Bits) | 16 | |
| Interface | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC3484IRKDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC3484IRKDT datasheets or manufacturer documentation.
Datasheet: DAC3484IRKDT Datasheet (PDF)
The DAC3484IRKDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.