
* Images are for reference only
DAC122S085CIMM-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC122S085CIMM-NS
- JLCPCB Part #
- C17240942
- Package
- VSSOP-10
- Description
- -40℃~+105℃ 12 2 2.7V~5.5V 8.5us 8LSB SPI、QSPI、MICROWIRE VSSOP-10 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9790
225+
$3.5823
525+
$3.4632
975+
$3.4036