
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Resolution(Bits) | 20 | |
| Quiescent Current (Iq) | 500uA | |
| Settling Time | 2ms | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC1220EG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Resolution(Bits) | 20 | |
| Quiescent Current (Iq) | 500uA | |
| Settling Time | 2ms | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC1220EG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC1220EG4 datasheets or manufacturer documentation.
Datasheet: DAC1220EG4 Datasheet (PDF)
The DAC1220EG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.