
* Images are for reference only
COP8SAB728N8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8SAB728N8
- JLCPCB Part #
- C3220199
- Package
- DIP-28
- Description
- -40℃~+85℃ 10MHz 128Byte 2.7V~5.5V 24 2KB 8 Bit Built-in OTP Others DIP-28 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5334
200+
$0.9812
500+
$0.9458
1000+
$0.9297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →