
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Slew Rate | 1.5V/ns | |
| Common Mode Rejection Ratio(CMRR) | 43dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 14V | |
| Quiescent Current | 5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -7V~7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC415AJP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Slew Rate | 1.5V/ns | |
| Common Mode Rejection Ratio(CMRR) | 43dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 14V | |
| Quiescent Current | 5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -7V~7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC415AJP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLC415AJP datasheets or manufacturer documentation.
Datasheet: CLC415AJP Datasheet (PDF)
The CLC415AJP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.