
* Images are for reference only
CDP1853D3R2540
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDP1853D3R2540
- JLCPCB Part #
- C3210182
- Package
- DIP-16
- Description
- -55℃~+125℃ 120ns@10V,100pF 1uA 2.3mA 3.2mA 4V~10.5V Decoder DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1452
200+
$5.8613
500+
$5.6554
1000+
$5.5540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products