
* Images are for reference only
CD74HC75PWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC75PWRG4
- JLCPCB Part #
- C2675400
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 12ns 2 22ns 2V~6V 3ns 4uA 74HC Complementary D Latch TSSOP-16 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4426
1000+
$0.1713
2500+
$0.1653
5000+
$0.1623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →