
* Images are for reference only
CD74HC4051QPWRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4051QPWRCT
- JLCPCB Part #
- C3717291
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12ns 180MHz 2V~6V 5pF 70Ω 8:1 Bidirectional analog channel、Glitch-free switching TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2188
200+
$0.0847
500+
$0.0818
1000+
$0.0804
Related Products