
* Images are for reference only
CD4094BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4094BPW
- JLCPCB Part #
- C2877056
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 3V~18V 4000B 8 Serial-to-Parallel Tri-State TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6746
200+
$0.2609
500+
$0.2528
1000+
$0.2480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products