
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Series | 4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns@15V,50pF | |
| Input Logic Level - High | 4V~12.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1V~2.5V | |
| Current - Output High(IOH) | 4.3mA | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current(Iq) | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4049UBPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Series | 4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns@15V,50pF | |
| Input Logic Level - High | 4V~12.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1V~2.5V | |
| Current - Output High(IOH) | 4.3mA | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current(Iq) | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4049UBPW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4049UBPW datasheets or manufacturer documentation.
Datasheet: CD4049UBPW Datasheet (PDF)
The CD4049UBPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.