CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3130RNMRGKR
CC3130RNMRGKR
Extended
* Images are for reference only

CC3130RNMRGKR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC3130RNMRGKR
JLCPCB Part #
C2862147
Package
VQFN-64(9x9)
Description
-40℃~+85℃ -96dBm 160mA 18dBm 2.1V~3.6V 2.412GHz~2.472GHz 53mA 72Mbps SPI、UART WiFi VQFN-64(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64(9x9)
Frequency Range2.412GHz~2.472GHz
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate72Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current53mA
FeaturesSupports software reset、Power-on reset function、Power-off reset function、CRC check function
Current Of Transmitting160mA
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC3130RNMRGKR
CC3130RNMRGKR

* Images are for reference only

CC3130RNMRGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3130RNMRGKR
JLCPCB Part #
C2862147
Package
VQFN-64(9x9)
Description
-40℃~+85℃ -96dBm 160mA 18dBm 2.1V~3.6V 2.412GHz~2.472GHz 53mA 72Mbps SPI、UART WiFi VQFN-64(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3130RNMRGKR

* Images are for reference only

CC3130RNMRGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC3130RNMRGKR
JLCPCB Part #
C2862147
Package
VQFN-64(9x9)
Description
-40℃~+85℃ -96dBm 160mA 18dBm 2.1V~3.6V 2.412GHz~2.472GHz 53mA 72Mbps SPI、UART WiFi VQFN-64(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC3130RNMRGKR Specifications

CC3130RNMRGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64(9x9)
Frequency Range2.412GHz~2.472GHz
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power18dBm
Data Rate72Mbps
ApplicationsWiFi
Voltage - Supply2.1V~3.6V
Receive Current53mA
FeaturesSupports software reset、Power-on reset function、Power-off reset function、CRC check function
Current Of Transmitting160mA
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3130RNMRGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC3130RNMRGKR Documents

CC3130RNMRGKR datasheets or manufacturer documentation.

Datasheet: CC3130RNMRGKR Datasheet (PDF)

CC3130RNMRGKR Schematic Symbol & PCB Footprint

The CC3130RNMRGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.