
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 20nA | |
| Output Current | 25mA | |
| Slew Rate | 500V/ms | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA0747T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 20nA | |
| Output Current | 25mA | |
| Slew Rate | 500V/ms | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA0747T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA0747T datasheets or manufacturer documentation.
Datasheet: CA0747T Datasheet (PDF)
The CA0747T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.