
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100mV | |
| Output Current | 250mA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Slew Rate | 2V/ns | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF634TG3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100mV | |
| Output Current | 250mA | |
| Input Offset Voltage Drift(Vos TC) | 175uV/℃ | |
| Slew Rate | 2V/ns | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF634TG3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BUF634TG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.