
* Images are for reference only
BQ29410DCTRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ29410DCTRG4
- JLCPCB Part #
- C3682768
- Package
- MSOP-8
- Description
- -40℃~+110℃ 2~4 4.35V 4V~25V MSOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8273
200+
$0.7078
500+
$0.6836
1000+
$0.6708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →