


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(4x4) | |
| Supply Current (Iq) | 2.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、LiFePO4 Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Voltage - Supply | 3.5V~26V | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ25700ARSNT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(4x4) | |
| Supply Current (Iq) | 2.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery、LiFePO4 Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Voltage - Supply | 3.5V~26V | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25700ARSNT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ25700ARSNT datasheets or manufacturer documentation.
Datasheet: BQ25700ARSNT Datasheet (PDF)
The BQ25700ARSNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.