
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Supply Current (Iq) | 120uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Ni-Cd Battery | |
| Number of Cells | 4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 3V~6.5V | |
| End-Off Voltage | 900mV | |
| Features | 过充保护、过放保护 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ2011SN-D118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Supply Current (Iq) | 120uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Ni-Cd Battery | |
| Number of Cells | 4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 3V~6.5V | |
| End-Off Voltage | 900mV | |
| Features | 过充保护、过放保护 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2011SN-D118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ2011SN-D118 datasheets or manufacturer documentation.
Datasheet: BQ2011SN-D118 Datasheet (PDF)
The BQ2011SN-D118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.