
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~6.5V | |
| Number of Cells | 4 | |
| Features | Overcharge protection、Over-discharge protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ2011KSN-D121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~6.5V | |
| Number of Cells | 4 | |
| Features | Overcharge protection、Over-discharge protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2011KSN-D121. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ2011KSN-D121 datasheets or manufacturer documentation.
The BQ2011KSN-D121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.