CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2002GPN
BQ2002GPN
Extended
* Images are for reference only

BQ2002GPN

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ2002GPN
JLCPCB Part #
C2866509
Package
PDIP-8
Description
0℃~+70℃ 2V 6V PDIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-8
Charging Saturation Voltage2V
Supply Current (Iq)1uA
Operating Temperature0℃~+70℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Battery Temperature DetectionSupport
Voltage - Supply6V
FeaturesTrickle charging、Charge termination、Programmable charging current
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2002GPN
BQ2002GPN

* Images are for reference only

BQ2002GPN

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2002GPN
JLCPCB Part #
C2866509
Package
PDIP-8
Description
0℃~+70℃ 2V 6V PDIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2002GPN

* Images are for reference only

BQ2002GPN

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2002GPN
JLCPCB Part #
C2866509
Package
PDIP-8
Description
0℃~+70℃ 2V 6V PDIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2002GPN Specifications

BQ2002GPN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackagePDIP-8
Charging Saturation Voltage2V
Supply Current (Iq)1uA
Operating Temperature0℃~+70℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Battery Temperature DetectionSupport
Voltage - Supply6V
FeaturesTrickle charging、Charge termination、Programmable charging current
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2002GPN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ2002GPN Documents

BQ2002GPN datasheets or manufacturer documentation.

Datasheet: BQ2002GPN Datasheet (PDF)

BQ2002GPN Schematic Symbol & PCB Footprint

The BQ2002GPN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.