
* Images are for reference only
AWR2243ABGABLRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AWR2243ABGABLRQ1
- JLCPCB Part #
- C2869803
- Package
- FCBGA-161
- Description
- -40℃~+140℃ 1.2V、1.8V、3.3V 13dBm 600Mbps 76GHz~81GHz Radar SPI、I2C transceiver FCBGA-161 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$29.1291
30+
$27.6847
Related Products