CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6442BSFGHAALV
AM6442BSFGHAALV
Extended
* Images are for reference only

AM6442BSFGHAALV

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM6442BSFGHAALV
JLCPCB Part #
C20345223
Package
FCBGA-441
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 12bit 1GHz 2MB 64 Bit FCBGA-441 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-441
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
RAM Size2MB
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6442BSFGHAALV
AM6442BSFGHAALV

* Images are for reference only

AM6442BSFGHAALV

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6442BSFGHAALV
JLCPCB Part #
C20345223
Package
FCBGA-441
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 12bit 1GHz 2MB 64 Bit FCBGA-441 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6442BSFGHAALV

* Images are for reference only

AM6442BSFGHAALV

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6442BSFGHAALV
JLCPCB Part #
C20345223
Package
FCBGA-441
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 12bit 1GHz 2MB 64 Bit FCBGA-441 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6442BSFGHAALV Specifications

AM6442BSFGHAALV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-441
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
RAM Size2MB
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6442BSFGHAALV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM6442BSFGHAALV Documents

AM6442BSFGHAALV datasheets or manufacturer documentation.

Datasheet: AM6442BSFGHAALV Datasheet (PDF)

AM6442BSFGHAALV Schematic Symbol & PCB Footprint

The AM6442BSFGHAALV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.