


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-441(17.2x17.2) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 400MHz、800MHz、1GHz | |
| Voltage - Supply | 1.1V、1.2V、1.8V、3.3V | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-A53、ARM Cortex-R5F、ARM Cortex-M5F |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM6412BSCGHAALV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-441(17.2x17.2) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 400MHz、800MHz、1GHz | |
| Voltage - Supply | 1.1V、1.2V、1.8V、3.3V | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-A53、ARM Cortex-R5F、ARM Cortex-M5F |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6412BSCGHAALV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM6412BSCGHAALV datasheets or manufacturer documentation.
Datasheet: AM6412BSCGHAALV Datasheet (PDF)
The AM6412BSCGHAALV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.