CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7827IDRBR
ADS7827IDRBR
Extended
* Images are for reference only

ADS7827IDRBR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7827IDRBR
JLCPCB Part #
C2670149
Package
SON-8-EP(3x3)
Description
-40℃~+85℃ 1 10kHz~3MHz 1LSB 2.7V~5.25V 250kHz 50dB 8 External External Multiplexers、Simultaneous sampling SAR SPI Yes SON-8-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSON-8-EP(3x3)
Clock Frequency10kHz~3MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio50dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers、Simultaneous sampling
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7827IDRBR
ADS7827IDRBR

* Images are for reference only

ADS7827IDRBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7827IDRBR
JLCPCB Part #
C2670149
Package
SON-8-EP(3x3)
Description
-40℃~+85℃ 1 10kHz~3MHz 1LSB 2.7V~5.25V 250kHz 50dB 8 External External Multiplexers、Simultaneous sampling SAR SPI Yes SON-8-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7827IDRBR

* Images are for reference only

ADS7827IDRBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7827IDRBR
JLCPCB Part #
C2670149
Package
SON-8-EP(3x3)
Description
-40℃~+85℃ 1 10kHz~3MHz 1LSB 2.7V~5.25V 250kHz 50dB 8 External External Multiplexers、Simultaneous sampling SAR SPI Yes SON-8-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7827IDRBR Specifications

ADS7827IDRBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSON-8-EP(3x3)
Clock Frequency10kHz~3MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio50dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesMultiplexers、Simultaneous sampling
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7827IDRBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7827IDRBR Documents

ADS7827IDRBR datasheets or manufacturer documentation.

Datasheet: ADS7827IDRBR Datasheet (PDF)

ADS7827IDRBR Schematic Symbol & PCB Footprint

The ADS7827IDRBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.