
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 62.5Hz | |
| Features | Multiplexers、上电复位、双极性输入、集成调制器、软复位、同步触发、内置数字滤波器、双极性电源 | |
| number of channels | 1 | |
| Resolution (Bits) | 31 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1287IRHFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 62.5Hz | |
| Features | Multiplexers、上电复位、双极性输入、集成调制器、软复位、同步触发、内置数字滤波器、双极性电源 | |
| number of channels | 1 | |
| Resolution (Bits) | 31 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1287IRHFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1287IRHFR datasheets or manufacturer documentation.
Datasheet: ADS1287IRHFR Datasheet (PDF)
The ADS1287IRHFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.