
* Images are for reference only
ADCS7478AIMFX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADCS7478AIMFX/NOPB
- JLCPCB Part #
- C2669861
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 0.05LSB 1 1MHz 2.7V~5.25V 20MHz 49.7dB 500nA 8 No SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.2587
10+
$2.7918
30+
$2.5149
100+
$2.2347
500+
$2.1059
1000+
$2.0480
Related Products