
* Images are for reference only
ADC78H90CIMT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC78H90CIMT/NOPB
- JLCPCB Part #
- C1520173
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12 1LSB 2.7V~5.25V 500kHz 70.8dB 8 No SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0765
184+
$4.6744
460+
$4.5102
1012+
$4.4281
Related Products