
* Images are for reference only
96LS02DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 96LS02DM
- JLCPCB Part #
- C3236228
- Package
- -
- Description
- -55℃~+125℃ 2 4.5V~5.5V 400uA 400uA 60ns Monostable Schmitt trigger - Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5353
200+
$5.2390
500+
$5.0538
1000+
$4.9637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →