
* Images are for reference only
9322DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9322DC
- JLCPCB Part #
- C3209552
- Package
- CDIP-16
- Description
- 0℃~+70℃ 4.75V~5.25V Single Supply CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1222
200+
$1.2093
500+
$1.1658
1000+
$1.1449