
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 30ns@5V,30pF、75ns@5V,50pF | |
| Type | JK-Type | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 540uA | |
| Trigger Type | Falling Edge | |
| Quiescent Current | 32mA | |
| Setup Time | 35ns | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 13.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9097DM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 30ns@5V,30pF、75ns@5V,50pF | |
| Type | JK-Type | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 540uA | |
| Trigger Type | Falling Edge | |
| Quiescent Current | 32mA | |
| Setup Time | 35ns | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 13.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9097DM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9097DM datasheets or manufacturer documentation.
Datasheet: 9097DM Datasheet (PDF)
The 9097DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.