
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 200mV、500mV | |
| Series | 54HCU | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 6 | |
| Output Logic Level - High | 1.8V、4V、5.5V | |
| Input Logic Level - High | 1.7V、3.6V、4.8V | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 40uA | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8601001CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 200mV、500mV | |
| Series | 54HCU | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 6 | |
| Output Logic Level - High | 1.8V、4V、5.5V | |
| Input Logic Level - High | 1.7V、3.6V、4.8V | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 40uA | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8601001CA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8601001CA datasheets or manufacturer documentation.
Datasheet: 8601001CA Datasheet (PDF)
The 8601001CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.