
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 54ALSSeries | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Function | Reset | |
| Propagation Delay | 20ns@5V,50pF | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Trigger Type | Rising Edge | |
| Setup Time | 15ns | |
| Number of Elements | 4 | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8301902EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | 54ALSSeries | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Function | Reset | |
| Propagation Delay | 20ns@5V,50pF | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Trigger Type | Rising Edge | |
| Setup Time | 15ns | |
| Number of Elements | 4 | |
| Hold Time | 0ns | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8301902EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8301902EA datasheets or manufacturer documentation.
Datasheet: 8301902EA Datasheet (PDF)
The 8301902EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.