
* Images are for reference only
5962-9751401Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9751401Q2A
- JLCPCB Part #
- C4370184
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 12V 18nV/√Hz@1kHz 1pA 2 2.7V~5V 20V/ms 2uV/℃ 300uV 83dB LCC-20(8.9x8.9) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0400
200+
$5.8206
500+
$5.6165
1000+
$5.5153