
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Phase Offset | Not supported | |
| Operating Temperature | -55℃~+125℃ | |
| Input | CMOS | |
| Voltage - Supply | 2V~6V | |
| Output | CMOS | |
| Clock/Oscillator | Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 24MHz | |
| Interface | Three-Wire Interface | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8875701EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Phase Offset | Not supported | |
| Operating Temperature | -55℃~+125℃ | |
| Input | CMOS | |
| Voltage - Supply | 2V~6V | |
| Output | CMOS | |
| Clock/Oscillator | Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 24MHz | |
| Interface | Three-Wire Interface | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8875701EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8875701EA datasheets or manufacturer documentation.
Datasheet: 5962-8875701EA Datasheet (PDF)
The 5962-8875701EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.