
5962-8515401CA
- Manufacturer
- MFR.Part #
- 5962-8515401CA
- JLCPCB Part #
- C3826939
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 10pF 14ns@5V,15pF 2 20ns 2V~6V 3ns 4mA 4uA 5.2mA 54HC Series 60MHz Asynchronous Complementary type Falling Edge JK-Type Reset CDIP-14 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 60MHz | |
| Propagation Delay | 14ns@5V,15pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 20ns | |
| Series | 54HC Series | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 3ns | |
| Input Capacitance | 10pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
5962-8515401CA
Extended- Manufacturer
- MFR.Part #
- 5962-8515401CA
- JLCPCB Part #
- C3826939
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 10pF 14ns@5V,15pF 2 20ns 2V~6V 3ns 4mA 4uA 5.2mA 54HC Series 60MHz Asynchronous Complementary type Falling Edge JK-Type Reset CDIP-14 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5962-8515401CA
Extended- Manufacturer
- MFR.Part #
- 5962-8515401CA
- JLCPCB Part #
- C3826939
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 10pF 14ns@5V,15pF 2 20ns 2V~6V 3ns 4mA 4uA 5.2mA 54HC Series 60MHz Asynchronous Complementary type Falling Edge JK-Type Reset CDIP-14 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8515401CA Specifications
5962-8515401CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 60MHz | |
| Propagation Delay | 14ns@5V,15pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 20ns | |
| Series | 54HC Series | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 3ns | |
| Input Capacitance | 10pF | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8515401CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8515401CA Documents
5962-8515401CA datasheets or manufacturer documentation.
Datasheet: 5962-8515401CA Datasheet (PDF)
5962-8515401CA Schematic Symbol & PCB Footprint
The 5962-8515401CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.