
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Count Rate | 14MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Rising Edge | |
| Series | 4000B | |
| Features | Reset function、Synchronous counting | |
| Number of Elements | 1 | |
| Reset | Synchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40161BDM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Count Rate | 14MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Rising Edge | |
| Series | 4000B | |
| Features | Reset function、Synchronous counting | |
| Number of Elements | 1 | |
| Reset | Synchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40161BDM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40161BDM datasheets or manufacturer documentation.
Datasheet: 40161BDM Datasheet (PDF)
The 40161BDM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.