
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 80ns@15V,50pF | |
| Quiescent Current(Iq) | 30uA | |
| Input Logic Level - High | 2.9V~12.9V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 700mV~6V | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40014BDM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 80ns@15V,50pF | |
| Quiescent Current(Iq) | 30uA | |
| Input Logic Level - High | 2.9V~12.9V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 700mV~6V | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40014BDM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40014BDM datasheets or manufacturer documentation.
Datasheet: 40014BDM Datasheet (PDF)
The 40014BDM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.