
TMJ0011BBNL
- Manufacturer
- MFR.Part #
- TMJ0011BBNL
- JLCPCB Part #
- C7124680
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Phosphor bronze Unshielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Taoglas | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | With LED | |
| Shielding | Unshielded |

* Images are for reference only
TMJ0011BBNL
Extended- Manufacturer
- MFR.Part #
- TMJ0011BBNL
- JLCPCB Part #
- C7124680
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Phosphor bronze Unshielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMJ0011BBNL
Extended- Manufacturer
- MFR.Part #
- TMJ0011BBNL
- JLCPCB Part #
- C7124680
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Phosphor bronze Unshielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMJ0011BBNL Specifications
TMJ0011BBNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Taoglas | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | With LED | |
| Shielding | Unshielded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMJ0011BBNL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMJ0011BBNL Documents
TMJ0011BBNL datasheets or manufacturer documentation.
Datasheet: TMJ0011BBNL Datasheet (PDF)
TMJ0011BBNL Schematic Symbol & PCB Footprint
The TMJ0011BBNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.