
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | 1.1dBi、1.3dBi、2.4dBi、2.7dBi、2.7dBi、2.8dBi、4.2dBi、4.3dBi、4.4dBi、4.8dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 657.5MHz、5.5375GHz | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TG.66.0723 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | 1.1dBi、1.3dBi、2.4dBi、2.7dBi、2.7dBi、2.8dBi、4.2dBi、4.3dBi、4.4dBi、4.8dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 657.5MHz、5.5375GHz | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG.66.0723. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TG.66.0723 datasheets or manufacturer documentation.
Datasheet: TG.66.0723 Datasheet (PDF)
The TG.66.0723 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.