
GW.05.0ZZ23
- Manufacturer
- MFR.Part #
- GW.05.0ZZ23
- JLCPCB Part #
- C6050611
- Package
- -
- Description
- -0.83dBi、1.41dBi、2.61dBi、2.64dBi、2.91dBi、2.92dBi 10W 2.45GHz、6.525GHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | -0.83dBi、1.41dBi、2.61dBi、2.64dBi、2.91dBi、2.92dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.45GHz、6.525GHz | |
| Power | 10W |

* Images are for reference only
GW.05.0ZZ23
Extended- Manufacturer
- MFR.Part #
- GW.05.0ZZ23
- JLCPCB Part #
- C6050611
- Package
- -
- Description
- -0.83dBi、1.41dBi、2.61dBi、2.64dBi、2.91dBi、2.92dBi 10W 2.45GHz、6.525GHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GW.05.0ZZ23
Extended- Manufacturer
- MFR.Part #
- GW.05.0ZZ23
- JLCPCB Part #
- C6050611
- Package
- -
- Description
- -0.83dBi、1.41dBi、2.61dBi、2.64dBi、2.91dBi、2.92dBi 10W 2.45GHz、6.525GHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW.05.0ZZ23 Specifications
GW.05.0ZZ23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | -0.83dBi、1.41dBi、2.61dBi、2.64dBi、2.91dBi、2.92dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 2.45GHz、6.525GHz | |
| Power | 10W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW.05.0ZZ23. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GW.05.0ZZ23 Documents
GW.05.0ZZ23 datasheets or manufacturer documentation.
Datasheet: GW.05.0ZZ23 Datasheet (PDF)
GW.05.0ZZ23 Schematic Symbol & PCB Footprint
The GW.05.0ZZ23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.