
GWLA.05
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | -2.17dBi、-0.82dBi、0.24dBi、0.28dBi | |
| Frequency(Center/Band) | 1.575GHz、2.45GHz | |
| Power | 10W |

* Images are for reference only
GWLA.05
Extended- Manufacturer
- MFR.Part #
- GWLA.05
- JLCPCB Part #
- C6955009
- Package
- -
- Description
- -2.17dBi、-0.82dBi、0.24dBi、0.28dBi 1.575GHz、2.45GHz 10W - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GWLA.05
Extended- Manufacturer
- MFR.Part #
- GWLA.05
- JLCPCB Part #
- C6955009
- Package
- -
- Description
- -2.17dBi、-0.82dBi、0.24dBi、0.28dBi 1.575GHz、2.45GHz 10W - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GWLA.05 Specifications
GWLA.05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| Peak Gain | -2.17dBi、-0.82dBi、0.24dBi、0.28dBi | |
| Frequency(Center/Band) | 1.575GHz、2.45GHz | |
| Power | 10W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GWLA.05. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GWLA.05 Schematic Symbol & PCB Footprint
The GWLA.05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.