
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | 1.2dBi、3.2dBi | |
| Frequency(Center/Band) | 829MHz、2.4GHz | |
| Power | 2W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G30.B.108111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | 1.2dBi、3.2dBi | |
| Frequency(Center/Band) | 829MHz、2.4GHz | |
| Power | 2W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G30.B.108111. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G30.B.108111 datasheets or manufacturer documentation.
Datasheet: G30.B.108111 Datasheet (PDF)
The G30.B.108111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.