
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Taoglas | |
| Package | SMD,8.7x4mm | |
| Frequency - Center | 5.2GHz | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 5.15GHz~5.25GHz | |
| Attenuation | 20dB、30dB | |
| Ripple | 1.3dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DBP.5200.X.A.60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Taoglas | |
| Package | SMD,8.7x4mm | |
| Frequency - Center | 5.2GHz | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 5.15GHz~5.25GHz | |
| Attenuation | 20dB、30dB | |
| Ripple | 1.3dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DBP.5200.X.A.60. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DBP.5200.X.A.60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.