
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Tamura Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Range | 25A | |
| Sensitivity | 25mV/A | |
| Voltage - Supply | 5V | |
| Features | Bidirectional detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F03P025S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Tamura Corporation | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Current Range | 25A | |
| Sensitivity | 25mV/A | |
| Voltage - Supply | 5V | |
| Features | Bidirectional detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F03P025S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F03P025S05 datasheets or manufacturer documentation.
Datasheet: F03P025S05 Datasheet (PDF)
The F03P025S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.