CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. EPM2405SJ
EPM2405SJ
Extended
* Images are for reference only

EPM2405SJ

Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
EPM2405SJ
JLCPCB Part #
C5633605
Package
DIP,33x31mm
Description
-20℃~+80℃ 1 110V~450V 24V 300mVp-p 500mA 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% DIP,33x31mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTamura Corporation
PackageDIP,33x31mm
Output Current(Max)500mA
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency80%
Voltage - Supply110V~450V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage24V
Ripple Noise300mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. EPM2405SJ
EPM2405SJ

* Images are for reference only

EPM2405SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
EPM2405SJ
JLCPCB Part #
C5633605
Package
DIP,33x31mm
Description
-20℃~+80℃ 1 110V~450V 24V 300mVp-p 500mA 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% DIP,33x31mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM2405SJ

* Images are for reference only

EPM2405SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
EPM2405SJ
JLCPCB Part #
C5633605
Package
DIP,33x31mm
Description
-20℃~+80℃ 1 110V~450V 24V 300mVp-p 500mA 80% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% DIP,33x31mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM2405SJ Specifications

EPM2405SJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTamura Corporation
PackageDIP,33x31mm
Output Current(Max)500mA
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency80%
Voltage - Supply110V~450V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage24V
Ripple Noise300mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM2405SJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPM2405SJ Documents

EPM2405SJ datasheets or manufacturer documentation.

Datasheet: EPM2405SJ Datasheet (PDF)

EPM2405SJ Schematic Symbol & PCB Footprint

The EPM2405SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.