
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,33x31mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -20℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 110V~450V | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM1510SJA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,33x31mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -20℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 110V~450V | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM1510SJA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM1510SJA datasheets or manufacturer documentation.
Datasheet: EPM1510SJA Datasheet (PDF)
The EPM1510SJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.